ECA15DCMH

Heilind Number:SULECA15DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCMH

Detailed Description

The ECA15DCMH PCB connector features a durable construction with PBT and Phosphor Bronze materials, making it ideal for high-reliability applications. With a 3A amperage and 750VAC voltage rating, this connector ensures efficient power transmission. Its female gender, dual-row design, and wire wrap termination method offer versatility in connectivity. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 3.18mm and hairpin contact type, it provides secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. The matte tin termination plating ensures reliable soldering. Overall, the ECA15DCMH is a high-performance solution for board-to-board and card edge connections in demanding electronic systems.