ECA15DCMI-S288

Heilind Number:SULECA15DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCMI-S288

Detailed Description

Introducing the ECA15DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Its 30 hairpin contacts, gold-plated for optimal conductivity, guarantee a stable connection. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industries. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating ensuring long-term durability, this connector is a reliable solution for critical applications. Explore the ECA15DCMI-S288 for your connectivity needs.