ECA15DCMN-S288

Heilind Number:SULECA15DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCMN-S288

Detailed Description

Introducing the ECA15DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of 30 Hairpin contacts, allowing for secure mating. Termination is done via card extender, with Matte Tin plating for enhanced durability. Operating temperature range of -65 to 125°C makes it ideal for a wide range of industries. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether it's for aerospace, military, or industrial applications, the ECA15DCMN-S288 is a reliable choice for your connectivity needs.