| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DCMN |
ECA15DCMN
| Heilind Number: | SULECA15DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 3A Female Connector with 30 positions and a pitch of 3.18mm (.125in). This high-performance connector features gold-plated contacts on phosphor bronze, ensuring reliable conductivity. Ideal for board-to-board PCB connections, it offers a voltage rating of 750VAC and operates smoothly in temperatures ranging from -65 to 125°C. With a straight orientation and wire wrap termination method, installation is a breeze. The connector's compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), saves valuable space. The matte tin termination plating enhances durability, making it a dependable choice for various applications. Trust in the ECA15DCMN for efficient and secure connectivity.

