ECA15DCMS-S288

Heilind Number:SULECA15DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCMS-S288

Detailed Description

Introducing the ECA15DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. Its female gender, two rows, and side hole mount type make it versatile for various PCB configurations. The termination method of card extender with gold-plated phosphor bronze contacts guarantees low contact resistance and high conductivity. With a pitch of 3.18mm, 30 positions, and hairpin contact type, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures durability and RoHS compliance. Ideal for aerospace, defense, and other high-reliability sectors, the ECA15DCMS-S288 is the ultimate solution for your PCB interconnect needs.