ECA15DCMS

Heilind Number:SULECA15DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCMS

Detailed Description

Introducing the ECA15DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, this connector features two rows with 30 positions for seamless connectivity. Crafted with durable materials like PBT and Phosphor Bronze, it ensures reliable performance even in harsh environments. The termination method of Wire Wrap guarantees secure connections, while the gold-plated contacts offer excellent conductivity. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it's ideal for use in both standard and rugged conditions. Trust the ECA15DCMS for efficient and durable board-to-board connections in your electronic designs.