ECA15DCMT-S288

Heilind Number:SULECA15DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCMT-S288

Detailed Description

The ECA15DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and 30 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and card extender termination method make installation easy and secure. Contacts made of gold-plated phosphor bronze guarantee excellent signal transmission, while the hairpin contact type and straddle orientation further enhance performance. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for a wide range of power and signal applications. Operating in temperatures ranging from -65 to 125°C, it is highly reliable even in extreme conditions. The matte tin termination plating ensures long-term durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet highly functional, making it ideal for space-constrained applications. Whether used in aerospace, defense, industrial, or telecommunications systems, the ECA15DCMT-S288 delivers exceptional performance and durability.