| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DCMT |
ECA15DCMT
| Heilind Number: | SULECA15DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DCMT, a high-performance board-to-board connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female gender, 2-row design, and hairpin contact type offer secure and efficient mating. Gold-plated contacts provide excellent conductivity, while the threaded mount type and wire wrap termination method allow for easy installation. With 30 positions and a pitch of 3.18mm, it offers versatility in PCB connections. Operating temperature range of -65 to 125°C makes it ideal for a wide range of industries. Meet your connectivity needs with the ECA15DCMT.

