| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DCSD-S288 |
ECA15DCSD-S288
| Heilind Number: | SULECA15DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DCSD-S288, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 750VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ECA15DCSDS288 for secure board-to-board connections in your next project.

