ECA15DCSD

Heilind Number:SULECA15DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCSD

Detailed Description

This durable and reliable ECA15DCSD board-to-board PCB connector is essential for high-performance electronic applications. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. Featuring a female gender with two rows of 30 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and longevity. Its hairpin contact type and straight orientation facilitate easy mating and alignment. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. Trust in the ECA15DCSD for seamless and robust board-to-board connections in your electronic designs.