ECA15DCSH-S288

Heilind Number:SULECA15DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCSH-S288

Detailed Description

ECA15DCSH-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity. Featuring PBT and phosphor bronze construction, this connector ensures durability and optimal performance. With a 3A amperage rating and 750VAC voltage, it is suitable for various applications. The female gender, two rows, and clearance hole mount type offer versatility in installation. The termination method of card extender and contact material of gold-plated phosphor bronze guarantee secure connections. With a pitch of 3.18mm and hairpin contact type, it enables precise signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 30 positions and a tail length of 3.68mm, it accommodates multiple connections. The matte tin termination plating ensures corrosion resistance. This connector, part of the ECA15DCSHS288 series, is a reliable choice for demanding PCB interconnections.