ECA15DCSI-S288

Heilind Number:SULECA15DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCSI-S288

Detailed Description

The ECA15DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the needs of power-hungry systems. The female connector, with two rows and a threaded mount type, offers secure and stable connections. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. Its hairpin contact type and straddle orientation provide efficient mating with a pitch of 3.18mm. With 30 positions and a tail length of 3.68mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability and longevity. A part of the ECA15DCSIS288 series, this connector is ideal for high-reliability setups.