ECA15DCSI

Heilind Number:SULECA15DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCSI

Detailed Description

The ECA15DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts with a 3.18mm pitch, it ensures secure and reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 750VAC, this connector is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact connector height of 15.49mm and a width of 9.4mm, it offers space-saving solutions for your PCB designs. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the ECA15DCSI for high-reliability connections in your electronic systems.