ECA15DCSN-S288

Heilind Number:SULECA15DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCSN-S288

Detailed Description

The ECA15DCSN-S288 PCB connector features a durable construction combining PBT and phosphor bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3 A and voltage withstand of 750 VAC, it guarantees efficient power transmission. This female connector with two rows and 30 positions, terminated through a card extender method, offers secure and stable connectivity. Gold-plated phosphor bronze contacts with a pitch of 3.18 mm provide excellent conductivity. Designed for high reliability, it operates flawlessly in a wide temperature range from -65 to 125 °C. The connector's hairpin contact type and straddle orientation further enhance its functionality. With a compact height of 15.49 mm and width of 9.4 mm, it's suitable for various board-to-board and card edge applications. Additionally, its matte tin termination plating ensures long-term durability. A perfect choice for high-performance electronic systems.