ECA15DCSS-S288

Heilind Number:SULECA15DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCSS-S288

Detailed Description

The PBT & Phosphor Bronze .00 ( ECA15DCSS-S288) is a high-performance female connector designed for reliable board-to-board and card edge connections. With a current rating of 3A and a voltage capability of 750VAC, it ensures efficient power transmission in various electronic applications. Featuring two rows with 30 hairpin contacts made of durable phosphor bronze and plated with gold, it guarantees excellent conductivity and corrosion resistance. The side hole mount type and card extender termination method offer easy and secure installation. With a pitch of 3.18mm (.125in) and a tail length of 3.68mm (.145in), it provides precise connectivity. Operating in a wide temperature range (-65 to 125°C) and with termination plating of matte tin, it ensures reliability even in harsh environments. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it's compact yet robust. Ideal for demanding industrial and commercial applications, this connector is a must-have for any project requiring high-quality board-to-board connections.