ECA15DCSS

Heilind Number:SULECA15DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCSS

Detailed Description

The ECA15DCSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector, with a gender of female and two rows of 30 positions each, offers ample connectivity options. Its side-hole mount type and through-hole termination method provide secure attachment to PCBs. The contacts, made of gold-plated phosphor bronze in a hairpin configuration, guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and other hi-rel applications. Measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB without compromising performance. Trust the ECA15DCSS for seamless board-to-board connections in your critical systems.