ECA15DCST-S288

Heilind Number:SULECA15DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCST-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA15DCST-S288, delivers reliable performance in high-stakes environments. Featuring a female gender with two rows of contact positions and threaded mount type, it ensures secure connections. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee durability and conductivity. With a pitch of 3.18mm and voltage rating of 750VAC, it meets stringent electrical requirements. The Hairpin contact type and Straddle orientation facilitate efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of .61in and width of 9.4mm, makes it ideal for space-constrained PCB designs. The Matte Tin termination plating enhances solderability. Classified under the category of Board-to-Board PCB Connectors and Card Edge Connectors, this product is a crucial component for your connectivity needs. Please note that it does not fall under the high-reliability (hi_rel) category.