ECA15DCST

Heilind Number:SULECA15DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCST

Detailed Description

The ECA15DCST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for high-power operations. The straight orientation and threaded mount type make for easy and secure installation, while the through-hole termination method guarantees a stable connection. With a pitch of 3.18mm and 30 positions, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The ECA15DCST is a top choice for engineers and designers seeking durable and high-performance connectivity solutions.