| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DCTD |
ECA15DCTD
| Heilind Number: | SULECA15DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DCTD, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, it is perfect for connecting to male headers on your PCB. The two rows of 30 hairpin contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. With a pitch of 3.18mm and thru-hole termination, this connector guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on your board. Trust the ECA15DCTD for high-reliability board-to-board and card edge connections in your electronic designs.

