| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DCTH-S288 |
ECA15DCTH-S288
| Heilind Number: | SULECA15DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA15DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.18mm and 30 positions spread across 2 rows, it offers versatile connectivity options. The connector is rated for 3A and 750VAC, making it suitable for a wide range of electronic systems. Its unique hairpin contact design and straddle orientation provide secure and stable connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECA15DCTH-S288 guarantees long-term durability and performance. Perfect for high-reliability applications, this connector is a crucial component for any electronic design project.

