ECA15DCTH

Heilind Number:SULECA15DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCTH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCTH

Detailed Description

Introducing the ECA15DCTH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. This female connector features two rows with a total of 30 positions, making it ideal for demanding applications. With a pitch of 3.18mm and contact spacing of .125 inches, it ensures precise and secure connections. The termination method is through-hole, guaranteeing stability during installation. Constructed with durable PBT and phosphor bronze materials, and boasting gold plating on the contacts, this connector offers excellent conductivity and corrosion resistance. Rated for up to 750VAC and 3A, it is suitable for high-power environments. Operating in temperatures ranging from -65 to 125°C, it is perfect for harsh industrial settings. The connector measures .61 inches in height and 9.4mm in width, with a tail length of .17 inches. Its straight orientation and hairpin contact type further enhance its functionality. Trust in the ECA15DCTH for seamless and robust board-to-board connections in your PCB designs.