ECA15DCTI-S288

Heilind Number:SULECA15DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCTI-S288

Detailed Description

PBT & Phosphor Bronze Female Connector, ECA15DCTI-S288, is a high-performance component designed for board-to-board PCB connectivity. With a robust amperage rating of 3A and a voltage tolerance of 750VAC, this connector ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure and stable installation. Constructed with durable Phosphor Bronze contacts plated in gold, it ensures excellent conductivity and longevity. The 3.18mm pitch and hairpin contact type further enhance signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, allow for space-saving integration. With termination plating in matte tin, it meets industry standards for quality and reliability. Whether for telecommunications, aerospace, or automotive industries, the ECA15DCTIS288 is a dependable choice for high-reliability connections.