ECA15DCTI

Heilind Number:SULECA15DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCTI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCTI

Detailed Description

Introducing the ECA15DCTI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. This female connector features two rows of 30 hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 3.18mm and a maximum voltage rating of 750VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable installation on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the board. Trust the ECA15DCTI for high-reliability connections in aerospace, defense, and industrial applications.