| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCTN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECA15DCTN-S288 |
ECA15DCTN-S288
| Heilind Number: | SULECA15DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 30 positions spread across 2 rows, this connector ensures secure and reliable connectivity in your electronic systems. The female gender and hairpin contact type, made of gold-plated phosphor bronze, guarantee excellent signal transmission with a maximum amperage of 3A and voltage of 750VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The termination method, card extender, and termination plating with matte tin further enhance its durability. Perfect for industries requiring top-notch reliability, the ECA15DCTN-S288 sets a new standard in connectivity solutions.

