ECA15DCTN

Heilind Number:SULECA15DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCTN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCTN

Detailed Description

The ECA15DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable and durable connections. With a double-row, 30-position female design and a straight orientation, it offers versatility in circuit board layouts. The termination method is through-hole, guaranteeing secure attachment. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, it is suitable for use in harsh environments. The hairpin contact type and matte tin termination plating further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the ECA15DCTN for efficient and dependable board-to-board connectivity.