ECA15DCTS-S288

Heilind Number:SULECA15DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCTS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCTS-S288

Detailed Description

The ECA15DCTS-S288 is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, side hole mount type, and card extender termination method make it easy to install and secure in place. Gold-plated contacts on a 3.18mm pitch provide excellent conductivity and signal integrity, with a maximum voltage rating of 750 VAC and an amperage of 3A. With 30 positions, this connector is versatile and suitable for various PCB setups. Operating in temperatures ranging from -65 to 125°C, and measuring at a compact 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures long-term durability, making it ideal for industrial and commercial applications. The ECA15DCTS-S288 is a reliable and efficient choice for your connectivity needs.