ECA15DCTS

Heilind Number:SULECA15DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCTS

Detailed Description

Introducing the ECA15DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 750VAC, it is suitable for power and signal transmission. The connector, with two rows and 30 positions, offers ample connectivity options. Its side hole mount and through-hole termination method provide secure attachment to PCBs. The contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of .61 inches and a width of .37 inches, allows for space-efficient PCB layouts. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Trusted for its performance and quality, the ECA15DCTS is a versatile solution for your connectivity needs.