ECA15DCTT-S288

Heilind Number:SULECA15DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCTT-S288

Detailed Description

Introducing the ECA15DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Boasting a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer superior conductivity and durability. With 30 positions and hairpin contact type, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Measuring .61 inches in height and 9.4mm in width, it provides a compact and space-saving solution for PCB connections. Trust the ECA15DCTT-S288 for dependable performance in critical systems.