ECA15DCTT

Heilind Number:SULECA15DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCTT

Detailed Description

The ECA15DCTT is a high-quality PCB connector designed for demanding applications in industries such as aerospace, defense, and telecommunications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. Featuring a total of 30 gold-plated Hairpin contacts, it offers excellent conductivity with a maximum amperage of 3A and voltage rating of 750 VAC. The threaded mount type and thru-hole termination method provide secure and stable attachment to the circuit board, while the straight orientation and compact dimensions make it versatile for various design layouts. Operating within a wide temperature range from -65 to 125°C, this connector guarantees consistent functionality under extreme conditions. Trust the ECA15DCTT for your critical board-to-board and card edge connection needs.