ECA15DCWD

Heilind Number:SULECA15DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCWD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCWD

Detailed Description

Introducing the ECA15DCWD, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. With a sleek and compact design, this female connector features PBT and phosphor bronze construction, ensuring durability and efficient performance. Operating at an amperage of 3A and voltage of 750VAC, it is suitable for a wide range of applications. The connector boasts two rows of 30 hairpin contacts with gold plating, guaranteeing excellent conductivity and signal integrity. Its clearance hole mount type and through-hole termination method make installation a breeze. With a pitch of 3.18mm and a tail length of 3.18mm, it offers precise and secure connections. Rated for an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Ideal for use in various industries, including aerospace, telecommunications, and automotive, the ECA15DCWD is a reliable and efficient solution for your connectivity needs.