ECA15DCWH

Heilind Number:SULECA15DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCWH

Detailed Description

The ECA15DCWH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, it features 30 female contact positions arranged in 2 rows, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. The termination method is through-hole with a clearance hole mount type, facilitating easy installation on circuit boards. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for power and signal transmission in various systems. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The tail length of 3.18mm and connector height of 15.49mm provide versatility in design integration. The connector is also RoHS compliant, with termination plating in matte tin. Perfect for high-reliability applications, the ECA15DCWH is an essential component in electronic assemblies.