ECA15DCWI

Heilind Number:SULECA15DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCWI

Detailed Description

Introducing the ECA15DCWI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The connector offers 30 positions in a two-row configuration, with a pitch of 3.18mm (.125in) for easy installation. Its straight orientation and threaded mount type make it ideal for secure PCB connections. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh conditions. The Matte Tin termination plating further enhances its reliability. Perfect for high-reliability systems, the ECA15DCWI is a top choice for engineers and designers in need of a dependable connector solution.