ECA15DCWN

Heilind Number:SULECA15DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCWN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCWN

Detailed Description

Introducing the ECA15DCWN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it ensures durability and reliability even in harsh environments. Featuring a 3A amperage capacity and 750VAC voltage rating, it guarantees efficient power transmission. The female connector, with two rows and 30 positions, offers ample connectivity options. Its thru-hole termination method and gold-plated phosphor bronze contacts ensure secure and stable connections. With a pitch of 3.18mm, it's suitable for compact designs. Operating in temperatures ranging from -65 to 125°C, it's ideal for industrial use. The straight orientation and .125-inch tail length provide easy installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Classified under hi-rel connectors, it meets stringent quality standards. The ECA15DCWN is the perfect choice for applications that require high performance and reliability in connectivity.