ECA15DCWS

Heilind Number:SULECA15DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCWS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCWS

Detailed Description

Introducing the ECA15DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 750VAC. With a compact design sporting two rows of 30 female contacts in a straight orientation, it offers efficient signal transmission with a pitch of 3.18mm (.125 in). The termination method through-hole and side-hole mounting make installation easy, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a connector height of 15.49mm and width of 9.4mm (.37 in), it provides a space-saving solution without compromising performance. Trust the ECA15DCWS for seamless connectivity in your PCB setups.