ECA15DCWT

Heilind Number:SULECA15DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCWT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCWT

Detailed Description

Introducing the high-performance ECA15DCWT Board To Board PCB Connector, designed for reliable power transmission in demanding environments. Crafted with PBT & phosphor bronze, this connector ensures durability and efficient conductivity. With a current rating of 3A and a voltage capability of 750VAC, it guarantees safe and stable power transfer. Featuring a female gender, hairpin contact type, and 30 positions across 2 rows, it offers versatility in connectivity. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it fits perfectly in tight spaces. Trust the ECA15DCWT for high-reliability power connections in your electronic designs.