ECA15DRAH

Heilind Number:SULECA15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRAH

Detailed Description

Introducing the ECA15DRAH, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. With a dual row configuration and female gender, this connector offers seamless connectivity for your electronic devices. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and easy. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 3.18 mm and voltage rating of 750 VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and right-angle orientation further enhance its versatility. With 30 positions and a tail length of 3.18 mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. With a compact design measuring 10.95 mm in height and 8.38 mm in width, it is perfect for space-constrained installations. The termination plating of matte tin ensures durability and longevity. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and hi_rel: No, the ECA15DRAH is the ideal choice for high-performance connectivity solutions.