ECA15DRAI

Heilind Number:SULECA15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRAI

Detailed Description

The ECA15DRAI is a high-quality PCB connector featuring a durable construction of PBT and phosphor bronze. With a 3A amperage rating and 750VAC voltage capacity, it ensures reliable power transmission. This female connector boasts two rows of contacts with a threaded mount type for secure attachment. The termination method is through-hole, and contacts are gold-plated for optimal conductivity. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various environments. With a right-angle orientation and 30 positions, it offers versatility in board-to-board connections. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures long-term durability. Overall, the ECA15DRAI is a reliable and efficient solution for your PCB connectivity needs.