ECA15DRAN

Heilind Number:SULECA15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRAN

Detailed Description

Introducing the ECA15DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The female connector has two rows of 30 positions, making it suitable for various PCB configurations. Its right-angle orientation and through-hole termination method offer flexibility in installation. Gold-plated contacts and matte tin plating guarantee excellent signal integrity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With its compact dimensions (10.95mm in height and 8.38mm in width), it saves valuable board space without compromising on performance. The ECA15DRAN is the perfect choice for reliable and durable board-to-board connections.