ECA15DRAS

Heilind Number:SULECA15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRAS

Detailed Description

Introducing the ECA15DRAS, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and a side-hole mount type, this connector is ideal for applications where space is limited. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability, even in harsh environments. The full bellow contact type and right-angle orientation offer seamless connectivity, while the 3A amperage and 750VAC voltage rating guarantee safe and efficient power transmission. With 30 positions and a 3.18mm pitch, it provides ample connectivity options for your PCB designs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust in the ECA15DRAS for your connectivity needs, where performance meets reliability.