ECA15DREH-S13

Heilind Number:SULECA15DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DREH-S13

Detailed Description

The ECA15DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity with a maximum current rating of 3A and voltage rating of 750VAC. With two rows of 30 positions and a pitch of 3.18mm, it offers ample connectivity options while maintaining a compact design. The connector is suitable for use in a wide operating temperature range from -65 to 125°C, making it ideal for harsh environments. Its straddle orientation and card extender termination method provide versatile installation options. With a sleek connector height of 10.95mm and width of 8.38mm, it allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the ECA15DREHS13 is a reliable solution for high-reliability connectivity needs.