ECA15DREH

Heilind Number:SULECA15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DREH

Detailed Description

Introducing the ECA15DREH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125in) and offers 30 positions, ensuring reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method is through eyelets for secure attachment. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy and efficient. With a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), it is compact yet robust. Trust the ECA15DREH for your connectivity needs in aerospace, defense, and other high-reliability applications.