ECA15DREI-S13

Heilind Number:SULECA15DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DREI-S13

Detailed Description

Introducing the ECA15DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capability of 750VAC, it is suitable for a wide range of power and signal transmission requirements. The dual-row design with 30 positions and a pitch of 3.18mm allows for efficient data transfer. Its threaded mount type and Card Extender termination method ensure secure installation and easy maintenance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications that demand high reliability. Upgrade your connectivity solutions with the ECA15DREI-S13 and experience uncompromising performance.