ECA15DREI

Heilind Number:SULECA15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DREI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DREI

Detailed Description

Introducing the ECA15DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 30 positions, arranged in 2 rows with a pitch of 3.18mm, offer ample room for multiple connections. The female connector, with a straight orientation and eyelet termination method, guarantees easy and secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and rated for 750VAC, this connector is suitable for diverse industrial settings. Compact in size, with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trusted for its performance and quality, the ECA15DREI is the perfect choice for critical electronic systems.