ECA15DRES-S13

Heilind Number:SULECA15DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRES-S13

Detailed Description

Introducing the ECA15DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 30 positions spread across 2 rows, this connector ensures secure and efficient connections. Featuring a side hole mount and card extender termination method, installation is easy and reliable. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability, even in harsh environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for a wide range of industrial settings. Its straddle orientation and full bellow contact type further enhance its versatility. The matte tin termination plating adds to its robustness, making it a dependable choice for critical systems. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet sturdy solution for your connectivity needs. Whether in aerospace, telecommunications, or other hi-rel industries, the ECA15DRESS13 is the perfect choice for ensuring seamless and reliable PCB connections.