ECA15DRES

Heilind Number:SULECA15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRES
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRES

Detailed Description

Introducing our SKU ECA15DRES, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Constructed with a combination of PBT and Phosphor Bronze, this connector boasts superior durability and conductivity. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it ensures efficient power delivery. With a female gender and 30 positions spread across 2 rows, it offers versatile connectivity options. The side hole mount type and eyelet termination method guarantee secure installation. Gold-plated Phosphor Bronze contacts and matte tin plating on termination further enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained PCB layouts. Trust in the ECA15DRES for dependable and efficient board-to-board connections.