ECA15DRJH

Heilind Number:SULECA15DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRJH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRJH

Detailed Description

The ECA15DRJH is a high-performance female board-to-board PCB connector designed for critical applications. Featuring two rows with a total of 30 positions, this connector offers reliable connectivity in demanding environments. Constructed with PBT and phosphor bronze materials, it ensures durability and excellent electrical performance. The gold-plated contacts and matte tin termination guarantee low contact resistance and optimal signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent industry standards. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its straight orientation and clearance hole mount type facilitate easy installation. Trust the ECA15DRJH for dependable and efficient board-to-board connections in your electronic systems.