ECA15DRJI

Heilind Number:SULECA15DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRJI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRJI

Detailed Description

The ECA15DRJI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, it offers excellent conductivity and corrosion resistance. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and solderability. With a straight orientation and threaded mount type, installation is secure and straightforward. Operating within a wide temperature range from -65 to 125°C, the ECA15DRJI is suitable for use in harsh environments. Its two rows of 30 positions provide ample connectivity options, while the 3.18mm pitch allows for efficient PCB layout. Whether in aerospace, automotive, or industrial applications, this connector delivers superior performance.