| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DRJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DRJN |
ECA15DRJN
| Heilind Number: | SULECA15DRJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DRJN |
| ECAD Model: |
Specifications
Detailed Description
The ECA15DRJN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. Its gold-plated contacts and matte tin termination guarantee optimal signal transmission. The connector's 30 positions, arranged in 2 rows, offer ample connectivity options. Perfect for through-hole mounting, it boasts a straight orientation and a compact design with dimensions of 10.95mm in height and 8.38mm in width. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECA15DRJN is ideal for use in aerospace, military, and industrial applications where reliability is paramount.

