ECA15DRMD-S288

Heilind Number:SULECA15DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRMD-S288

Detailed Description

The ECA15DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and featuring two rows of 30 female contacts, this connector ensures secure and efficient connections. Its PBT and Phosphor Bronze construction, terminated via card extender method, guarantees durability and reliability. The gold-plated phosphor bronze contacts offer excellent conductivity, even at a voltage of 750VAC. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and loop bellow contact type further enhance functionality. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it allows for compact and efficient PCB layouts. The matte tin termination plating ensures compatibility with RoHS regulations. Perfect for high-speed data transfer and power delivery, the ECA15DRMD-S288 is a top choice for professional electronic assemblies.