ECA15DRMD

Heilind Number:SULECA15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRMD

Detailed Description

Introducing the ECA15DRMD, a high-performance PCB connector designed for reliable power transmission. With a current rating of 3A and a voltage of 750 VAC, this female connector features two rows of 30 contacts, ensuring efficient connectivity. Its durable construction, with PBT and phosphor bronze materials and gold contact plating, guarantees long-term stability even in harsh environments. The wire wrap termination method and clearance hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, the ECA15DRMD is suitable for various applications. Trust in its loop bellow contact type for secure connections, making it ideal for board-to-board and card edge setups. At just 15.49mm in height and 9.4mm in width, this compact connector offers space-saving solutions without compromising performance. Upgrade your systems with the ECA15DRMD for seamless and efficient power delivery.